Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 794-857
- Mfr. Part No.:
- C807245
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Handle Style | Offset | |
| Overall Length | 115mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Household | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Handle Style Offset | ||
Overall Length 115mm | ||
Adjustable Pivot Yes | ||
Scissor Type Household | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Pocket scissor is an essential tool designed for precision cutting in various applications. Its ergonomic structure ensures comfortable handling, making it Ideal for both professional and personal use.
Fully forged and nickel plated for enhanced durability
Screw adjustment allows for customised cutting performance
Compact size of 115 mm provides portability and convenience
Lightweight construction at just 38 grams makes them easy to handle
