CK 90mm Household Scissor

Subtotal (1 unit)*

€13.55

(exc. VAT)

€16.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.55

*price indicative

RS Stock No.:
794-854
Mfr. Part No.:
C8060
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Style

Offset

Product Type

Scissor

Overall Length

90mm

Adjustable Pivot

Yes

Scissor Type

Household

Handle Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Nail scissors are precision-engineered grooming tools designed for effortless nail cutting. Crafted to deliver optimal performance, they are indispensable for personal care routines.

Fully forged and nickel plated for enhanced durability

Screw adjustment allows for precise blade alignment

Straight blades ensure clean and accurate cuts

Size: 90 mm / 3.1/2" for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy