Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 794-858
- Mfr. Part No.:
- C80746
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Handle Style | Offset | |
| Overall Length | 155mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Household | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Handle Style Offset | ||
Overall Length 155mm | ||
Adjustable Pivot Yes | ||
Scissor Type Household | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Ladies Scissor 6 inch is a precision-crafted tool designed for efficient cutting tasks. Its ergonomic design ensures comfort during use, making it Ideal for a variety of applications.
Fully forged and nickel plated for enhanced durability
Screw adjustment feature for precise blade alignment
Curved blades designed for superior cutting performance
Compact size of 155 mm / 6" for easy handling
