Esselte 185 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.21

*price indicative

RS Stock No.:
652-660
Mfr. Part No.:
82118
Manufacturer:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Handle Style

Straight

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

185mm

Handle Material

Plastic

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
CN
The Esselte blue range scissors are expertly designed for both home and office use, delivering a reliable cutting performance that meets various needs. Crafted with stainless steel blades, these scissors ensure precision and durability, allowing you to tackle everything from paper to light materials with ease. The comfortable blue plastic handles provide a secure grip, making lengthy cutting tasks manageable. Ideal for various applications, the blue range is engineered to excel in performance, successfully completing the 30,000 cut challenge, which speaks to its quality and reliability.

Stainless steel blades deliver exceptional cutting power

Comfortable blue plastic handles ensure a secure grip

Designed for multi-purpose use in both home and office settings

Successfully passes the rigorous 30,000 cut challenge

Compact dimensions enhance usability and storage efficiency

Lightweight design supports ease of handling and prolonged use

Available for bulk ordering for high-demand environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy