DeWALT, Torx Screwdriver Bit, 2 Pieces
- RS Stock No.:
- 215-493
- Mfr. Part No.:
- DT70533T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2.90 |
*price indicative
- RS Stock No.:
- 215-493
- Mfr. Part No.:
- DT70533T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T20 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T20 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T20 FLRQ Screwdriver Bit is impact ready for increased resistance to wear and shock in applications with high torque demands. Made from hardened steel and heat treated for durability and longer life, this screwdriver bit also features a torsion zone that flexes with the torque of the impact driver to protect the bit for longer use. The precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life. Perfect for extreme performance.
Impact ready design for increased resistance to wear and shock
Made from hardened steel for durability and longer life
Heat treated to reduce breakage and increase wear
Torsion zone flexes to absorb torque peaks and protect the bit
Precision machined tip geometry for full fitment, reduced cam-out, and longer life
