DeWALT, Torx Screwdriver Bit 5 Pieces

Subtotal (1 set)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€5.50

*price indicative

RS Stock No.:
215-672
Mfr. Part No.:
DT7379T-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Head Type

Torx

Product Type

Screwdriver Bit

Size

T10

Number of Pieces

5

Material

Steel

Overall Length

7.5cm

Sub Type

Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT T10 FLRQ Screwdriver Bit is designed for high torque demands, offering increased resistance to wear and shock. With features such as FLEXTORQ, hardened steel construction, heat treatment, and precision machined tip geometry, this screwdriver bit ensures durability, reduced breakage, and longer life. The full fit head eliminates wobble and screw head rounding, providing a secure fit in fasteners and extending the lifespan of the product.

Impact ready for increased resistance to wear and shock

Hardened steel for increased durability

Heat treated to reduce breakage and increase wear

Precision machined tip geometry for full fitment in fasteners

Full fit head eliminates wobble and screw head rounding

Size T10 and Head Type Torx for specific applications

Pack Quantity of 5 for convenience

Performance Extreme for demanding tasks

Related links