Facom 6 Point Socket, Phillips, Slotted, Pozidriv Screwdriver Bit Set, 28 Pieces

Subtotal (1 unit)*

€54.02

(exc. VAT)

€66.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.02

*price indicative

RS Stock No.:
216-518
Mfr. Part No.:
E.120
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Phillips, Slotted, Pozidriv

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

28

Material

Polyamide

Overall Length

25mm

Drive Size

1/4in

Sub Type

Screwdriver Bit

Drive Type

6 Point Socket

Standards/Approvals

STATUTORY

COO (Country of Origin):
TW
The Facom Combined Set of 28 Bits 1/4 inch includes a diverse selection of bits designed for intense manual screwing tasks. This comprehensive set features slotted head, Philips, Pozidriv, 6-point, and TORX bits, ensuring versatility for a wide range of applications. With a drive size of 1/4 inch, the set is compatible with standard tools. It includes three slotted head bits, along with a bit holder for quick and easy bit changes. Crafted for durability and precision, this set is an essential addition to any toolkit, making it ideal for both professionals and DIY enthusiasts.

Supplied in compact high strength case

Supplied in chemical resistant polyamide case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy