Facom Hex, Phillips, Slotted, Pozidriv Screwdriver Bit, 5 - 8, 6.5 - 10, PH2 - PH3, PZ2 - PZ3 Tip 12-Piece

Subtotal (1 unit)*

€202.46

(exc. VAT)

€249.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.46

*price indicative

RS Stock No.:
235-9428
Mfr. Part No.:
NJ.261M
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex, Phillips, Slotted, Pozidriv

Size

5 - 8, 6.5 - 10, PH2 - PH3, PZ2 - PZ3

Number of Pieces

12

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom set of 12 impact screwdrivers including END no. 2 - 3 pozidriv bits. ENP no. 2 - 3 phillips bits. ENS: 6.5 - 8 - 10 mm slotted head screw bits. NH: 5 - 6 - 8 mm Hex bits. NJ.236A. - NJ.260. - Plastic case BP.115. - Heat-formed tray PL.72A.

Length: 210mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy