Teng Tools Torx Bit, 2 Pieces
- RS Stock No.:
- 809-270
- Mfr. Part No.:
- TX7002502
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 809-270
- Mfr. Part No.:
- TX7002502
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS are versatile bits designed for 1/4 inch hex drive bit holders, suited specifically for fastenings featuring an internal TX type hole. Engineered to meet DIN ISO 1173 standards, these bits ensure professional-grade performance.
Constructed from Durable S2 Steel for long-lasting use
Includes two 70mm length TX25 bits for versatile applications
Designed for compatibility with 1/4 inch hex drive bit holders
Manufactured to comply with DIN ISO 1173 standards
Net weight of 40g for a lightweight and convenient handling
