Facom Screwdriver Bit, 41 Pieces
- RS Stock No.:
- 235-9995
- Mfr. Part No.:
- MOD.E41
- Manufacturer:
- Facom
Subtotal (1 unit)*
€456.59
(exc. VAT)
€561.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.59 |
*price indicative
- RS Stock No.:
- 235-9995
- Mfr. Part No.:
- MOD.E41
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 4 → 10, M5 → M10, PZ1 → PZ3, T30 → T55 | |
| Number of Pieces | 41 | |
| Material | Steel | |
| Overall Length | 175mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 4 → 10, M5 → M10, PZ1 → PZ3, T30 → T55 | ||
Number of Pieces 41 | ||
Material Steel | ||
Overall Length 175mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 bits and 3 bit holders module compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
Height: 40mm
Related links
- Facom Screwdriver Bit Set 20 Pieces
- CK Hex Phillips Square Screwdriver Bit Set 41 Pieces
- Wera Ratchet Bit Set 41 Pieces
- CK Phillips Slotted Spline Driver Bit Set 41 Pieces
- Facom, Hex Drill Drive Set 24 Pieces
- Facom Torx Pozidriv Impact Screwdriver Driver 16 Pieces
- Facom Screwdriver Bit, Hex 4 Tip
- Facom Screwdriver Bit T50 Tip 50mm Overall 1-Piece
