Facom, Phillips, Torx, Hex, Pozidriv Screwdriver, 16 Pieces
- RS Stock No.:
- 267-5733
- Mfr. Part No.:
- NS.260PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€192.36
(exc. VAT)
€236.60
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.36 |
*price indicative
- RS Stock No.:
- 267-5733
- Mfr. Part No.:
- NS.260PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Phillips, Torx, Hex, Pozidriv | |
| Product Type | Screwdriver | |
| Size | 165 | |
| Number of Pieces | 16 | |
| Material | Stainless Steel | |
| Overall Length | 165mm | |
| Drive Size | 12.7mm | |
| Sub Type | Impact Screwdriver Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Phillips, Torx, Hex, Pozidriv | ||
Product Type Screwdriver | ||
Size 165 | ||
Number of Pieces 16 | ||
Material Stainless Steel | ||
Overall Length 165mm | ||
Drive Size 12.7mm | ||
Sub Type Impact Screwdriver Driver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM NS.260PB Impact Screwdriver 1/2"
The FACOM NS.260PB Impact Screwdriver 1/2" is engineered for high performance and durability. Featuring a 1/2" drive (12.7 mm) and delivering up to 400 N.m of torque, this impact screwdriver is perfect for demanding tasks. Its robust 32 mm diameter and chrome finish ensure long-lasting reliability and corrosion resistance. Ideal for automotive, industrial, and heavy-duty applications, it provides the power and precision professionals need for efficient fastening and loosening.
Features & Benefits
1/2 drive = 12.7 mm
Torque: 400 N.m
Diameter: 32 mm
Finish: chrome
Lifetime guarantee
Applications
The FACOM NS.260PB Impact Screwdriver Set 1/4" is useful in industries such as automotive, construction, manufacturing, industrial maintenance, and aerospace.
With chromed finish
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Milwaukee Hex Torx Pozidriv Impact Duty Set 31 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Wera Hex Phillips Bit-Check Stainless 10 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Teng Tools Hex Pozidriv Phillips Impact Driver Set 19 Pieces
