SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-553
- Mfr. Part No.:
- SR-5-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.34 |
*price indicative
- RS Stock No.:
- 208-553
- Mfr. Part No.:
- SR-5-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-5
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is a precision-engineered tool designed for those who demand reliability and performance. This product encapsulates the spirit of quality craftsmanship, allowing users to tackle a variety of tasks with confidence. Engineered for optimal grip and torque application, this socket is ideal for both professional mechanics and DIY enthusiasts alike. A perfect combination of functionality and elegance, it boasts compatibility with ribes screws and a user-friendly interface that enhances your working experience. This screwdriver socket not only meets the high expectations of the market but also redefines efficiency with every turning motion.
Superior grip and torque delivery
Compatible with ribes screws
Meets NF ISO 1711-1 standards
Lightweight to reduce fatigue
Comes with a comprehensive guarantee
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
