SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-561
- Mfr. Part No.:
- SR-5-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 208-561
- Mfr. Part No.:
- SR-5-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-10
The SAM Outillage Ribes Screwdriver Socket exemplifies precision engineering, tailored for professionals seeking tools that perform flawlessly under pressure. Crafted with utmost care, this socket is an indispensable addition to your toolkit, offering exceptional reliability and durability. Built to meet NF ISO 1711-1 standards, it confidently handles a variety of tasks, making it suitable for both automotive and industrial applications. Its ergonomic design ensures a secure grip, while the robust construction guarantees longevity, allowing you to depend on it for years to come.
Effortless engagement with ribes fasteners
Lightweight for easy handling
Secure fit reduces slipping
Versatile for automotive and general use
High quality materials for longevity
Compact for storage and portability
Guarantee assurance for peace of mind
Compatible with standard ratchets
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Hex Screwdriver Bit 10 mm Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
