SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-571
- Mfr. Part No.:
- SR-10-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 208-571
- Mfr. Part No.:
- SR-10-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-10
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is expertly designed for precision and functionality, making it an essential addition to any toolkit. Crafted with high quality materials, it guarantees durability and efficiency for both professional tradespeople and DIY enthusiasts. The ribes design allows for a superior grip on fasteners, ensuring that each turn is executed with maximum torque. Embrace the quality craftsmanship that brings confidence to every task, and experience ease of use paired with effective results.
High precision for ribes fasteners
Durable for heavy use
Maximized grip to reduce slippage
Versatile for automotive and maintenance tasks
Compact for tight spaces
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall 1-Piece
- SAM Hex Screwdriver Bit 10 mm Tip 100mm Overall 1-Piece
