SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-564
- Mfr. Part No.:
- SR-5-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 208-564
- Mfr. Part No.:
- SR-5-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-13
The SAM Outillage Ribes Screwdriver Socket is expertly designed for precision and durability. Crafted to meet rigorous industry standards, this tool is an essential addition to any automotive toolkit. Its robust construction ensures longevity, making it suitable for both professional mechanics and DIY enthusiasts alike. With a length that allows for optimal torque application, this socket can handle a variety of tasks with ease.
Designed for ribes screws for a perfect fit
high quality materials for superior durability
Lightweight for easy handling
Compatible with 1/2'' ratchet drives
Optimal length for enhanced leverage
Comprehensive guarantee for peace of mind
Ideal for professional and home use
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Socket Set T30 Tip 55mm Overall
