SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-570
- Mfr. Part No.:
- SR-10-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 208-570
- Mfr. Part No.:
- SR-10-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-9
The SAM Outillage Ribes Screwdriver Socket is engineered for precision and durability, making it an ideal addition to any professional or DIY toolbox. The innovative design combines functionality with robust construction, ensuring you can tackle even the most challenging tasks with ease. Designed to accommodate a 1/2 inch drive, this tool provides exceptional torque and control, allowing for efficient operation in various automotive applications. With its high quality manufacturing, the socket promises reliability and performance, enabling users to complete jobs with confidence.
Ribes profile for optimal fit and grip
Premium materials for longevity
1/2 inch drive for versatile applications
Lightweight to reduce fatigue
Guaranteed for peace of mind under normal conditions
Precision engineered for accurate torque delivery
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
