Facom Screwdriver Bit, 1/4 in Tip, 6 Point Socket Drive, 175mm Overall

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.81

*price indicative

RS Stock No.:
216-499
Mfr. Part No.:
AMZ.E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Material

Chrome Vanadium Steel

Overall Length

175mm

Blade Width

0.25in

Drive Size

1/4in

Drive Type

6 Point Socket

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Facom 1/4 in. Reversible Blades feature a 6-point design and a 1/4 in. hexagonal shank, making them versatile and easy to use with standard tools. Each blade measures 175 mm in length, providing an optimal reach for various applications. Designed for durability and precision, these reversible blades are ideal for a range of fastening tasks, ensuring secure connections while minimizing the risk of stripping.

Handle out length is 125 mm

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy