SAM Screwdriver Bit, PZ0 / PZ1 Tip, Pozidriv Drive, 175mm Overall
- RS Stock No.:
- 209-422
- Mfr. Part No.:
- LH-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-422
- Mfr. Part No.:
- LH-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | PZ0 / PZ1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size PZ0 / PZ1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Pozidriv | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-6
The SAM Outillage reversible Pozidriv blade enhances your multiblade screwdriver with exceptional durability and versatility. Made from high-quality chrome-vanadium steel, this blade ensures reliable performance across various fastening tasks. Its precision design allows for efficient torque application, making it ideal for both professional and DIY use. This essential tool seamlessly integrates with compatible multiblade screwdrivers, providing dependable functionality for a range of applications.
Designed specifically for use with multiblade screwdrivers
Constructed from robust chrome-vanadium steel for increased lifespan
Precision-engineered for optimal torque application and stability
Suitable for a wide range of fastening applications and screw types
Lightweight design ensures ease of handling and manoeuvrability
Related links
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
