SAM Screwdriver Bit, Phillips Drive, 175mm Overall
- RS Stock No.:
- 209-419
- Mfr. Part No.:
- LH-4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-419
- Mfr. Part No.:
- LH-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-4
The SAM Outillage Phillips spare blades for multiblade screwdrivers offer unmatched versatility and durability. Crafted from high-quality chrome-vanadium steel, these blades are built to endure extensive use while maintaining superior performance. Their reversible design allows for effortless size changes, making them ideal for a wide range of tasks. Perfect for both professional and DIY applications, these blades provide reliable precision and comply with stringent NF ISO standards.
Engineered from chrome-vanadium steel for enhanced strength and durability
Designed for quick and easy swapping within multiblade screwdrivers
Reversible blades provide versatility for different screw sizes
Complies with NF ISO standards for quality assurance
Lightweight design facilitates ease of handling and manoeuvrability
Related links
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- SAM Screwdriver Bit T40 Tip 26mm Overall 1-Piece
