SAM Screwdriver Bit, PZ2 / PZ3 Tip, Pozidriv Drive, 175mm Overall
- RS Stock No.:
- 209-423
- Mfr. Part No.:
- LH-7
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-423
- Mfr. Part No.:
- LH-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 / PZ3 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size PZ2 / PZ3 | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Pozidriv | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-7
The SAM Outillage reversible Pozidriv blade is crafted for enhanced versatility and efficiency in multiblade screwdrivers. Made from high-quality chrome-vanadium steel, it ensures long-lasting durability and performance. This blade features a reversible design for easy switching between Pozidriv patterns, making it ideal for a wide range of fastening tasks. Perfect for both professionals and DIY enthusiasts, it combines precision with ease of use for superior productivity.
Reversible design allows for quick swapping between Pozidriv sizes
Durable chrome-vanadium steel construction ensures long-lasting strength
Compatible with multiple multiblade screwdrivers for enhanced versatility
Lightweight design contributes to ease of handling during extended use
Perfectly engineered to deliver precise fit and torque on fasteners
Related links
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
