SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Pozidriv Drive, 50mm Overall
- RS Stock No.:
- 210-390
- Mfr. Part No.:
- 245-22
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-390
- Mfr. Part No.:
- 245-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
245-22
The SAM Outillage Pozidriv bit of 1/4 inch is a precision-engineered tool designed for those who seek quality and durability in their screw driving tasks. Crafted by sam outillage, this bit is well suited for heavy duty use, ensuring that you can tackle both professional and personal projects with confidence. With its extended 50 mm length, it allows for deep access into tight spaces, making it ideal for intricate tasks where accuracy is essential. The Pozidriv design works seamlessly with compatible screws, providing a secure grip that reduces the likelihood of cam out, allowing for efficient and effective driving.
Reduces cam out for effective driving
Extended length for deep access
Precision engineered for Pozidriv screws
Lightweight to minimize fatigue
Durable for long lasting reliability
Comprehensive guarantee for peace of mind
Related links
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall
- Facom Screwdriver Bit PZ1 Tip 50mm Overall
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit 2L Tip 50mm Overall
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit Pozidriv Drive, 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
