SAM Phillips Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Phillips Drive, 32 mm Overall
- RS Stock No.:
- 210-545
- Mfr. Part No.:
- E-212-PH4
- Manufacturer:
- SAM
Price Each**
€11.80
(exc. VAT)
€14.51
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.80 |
**price indicative
Related links
- SAM Phillips Screwdriver Bit 5/16 Drive 32 mm Overall
- SAM Phillips Screwdriver Bit 5/16 in Drive 32 mm Overall
- SAM Phillips Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Phillips Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 44 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 38 mm Overall
- SAM Phillips Screwdriver Bit 175 mm Overall