SAM Phillips Screwdriver Bit, 5/16 in Drive, Phillips Drive, 35 mm Overall
- RS Stock No.:
- 282-8284
- Mfr. Part No.:
- 23-97-P2
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8284
- Mfr. Part No.:
- 23-97-P2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Phillips | |
| Type | Impact Scredriver Bit | |
| Material | Steel | |
| Overall Length | 35 mm | |
| Drive Size | 5/16 in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Phillips | ||
Type Impact Scredriver Bit | ||
Material Steel | ||
Overall Length 35 mm | ||
Drive Size 5/16 in | ||
Drive Type Phillips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Screwdriver Bit is a bit for impact screwdriver. It has length of 35 mm and weight of 9 g.
Impact Phillips bits
Related links
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Phillips Screwdriver Bit 5/16 in Drive 32 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35mm Overall
- SAM Screwdriver Bit T45 Tip 35mm Overall
