SAM Screwdriver Bit, Phillips Drive, 175 mm Overall
- RS Stock No.:
- 209-420
- Mfr. Part No.:
- LH-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 209-420
- Mfr. Part No.:
- LH-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-5
The SAM Outillage Phillips spare blades for multiblade screwdrivers are crafted for those who value precision and reliability. Made from durable chrome-vanadium steel, these blades are ideal for both professional and DIY tasks. Specifically designed for compatibility with the LHM multiblade screwdriver, they offer enhanced versatility and ease of use. This accessory combines durability and functionality, making it a valuable addition to any toolkit.
Made from chrome-vanadium steel for enhanced durability
Compatible with the LHM multiblade screwdriver for versatile use
Lightweight design promotes ease of handling during tasks
Engineered for precision to ensure optimal performance
Includes reversible blade functionality for added convenience
Related links
- SAM Screwdriver Bit 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
