DeWALT Screwdriver Bit, PH1, PH2, PZ1, PZ2, PZ3 Tip, Phillips Drive, 57mm Overall
- RS Stock No.:
- 493-986
- Mfr. Part No.:
- DT70819-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 493-986
- Mfr. Part No.:
- DT70819-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PH1, PH2, PZ1, PZ2, PZ3 | |
| Overall Length | 57mm | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PH1, PH2, PZ1, PZ2, PZ3 | ||
Overall Length 57mm | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Phillips Pozi FLEXTORQ Screwdriver Bit Bar TOUGHCASE+ Compatible (7 pcs) is a Versatile, customisable and connectable accessory set system. It is compatible with small, medium, and large tough cases.
Quick and easy bit removal
Impact ready for use in impact drivers with high torque demands
Related links
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Screwdriver Bit PZ2 T25 Phillips Drive, 57 mm Overall
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- INBUS Screwdriver PH2 PZ2 TX10 TX25 Tip, 240mm Overall
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- Facom Hex Slotted 5 - 8 PH2 - PH3, PZ2 - PZ3 Tip 12-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
