DeWALT Screwdriver Bit, PH1, PZ2, T20, T25, T30 Tip, Phillips Drive, 57mm Overall
- RS Stock No.:
- 493-987
- Mfr. Part No.:
- DT70820-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 493-987
- Mfr. Part No.:
- DT70820-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PH1, PZ2, T20, T25, T30 | |
| Overall Length | 57mm | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PH1, PZ2, T20, T25, T30 | ||
Overall Length 57mm | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Phillips Pozi FLEXTORQ Screwdriver Bit Bar TOUGHCASE+ Compatible (7 pcs) is a Versatile, customisable and connectable accessory set system. It is compatible with small, medium, and large tough cases.
Quick and easy bit removal
Impact ready for use in impact drivers with high torque demands
Related links
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- Facom Screwdriver Bit T20 T30 Tip 25mm Overall 3-Piece
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
