RS PRO Screwdriver Bit, 4 mm Tip, Slotted Drive, 40mm Overall 10-Piece
- RS Stock No.:
- 630-913
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.28 | €1.128 |
*price indicative
- RS Stock No.:
- 630-913
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 10 | |
| Material | S2 Alloy Steel | |
| Overall Length | 40mm | |
| Drive Size | 4mm | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 10 | ||
Material S2 Alloy Steel | ||
Overall Length 40mm | ||
Drive Size 4mm | ||
Drive Type Slotted | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Slotted Screwdriver Bit, S2 Alloy Steel
The RS PRO 4 mm Slotted Screwdriver Bit is designed for precision and durability, making it an essential tool for any professional or DIY enthusiast. Crafted from high-quality S2 alloy steel, this bit ensures strength and longevity, providing reliable performance in various applications.
Features and Benefits
4 mm Drive Size: Ideal for precision tasks requiring a smaller drive size.
Slotted Drive Type: Suitable for use with slotted screws, offering versatility in applications.
S2 Alloy Steel Material: Provides enhanced durability and resistance to wear, ensuring long-lasting use.
40 mm Overall Length: Compact design for easy handling and access in tight spaces.
10-Piece Set: Offers multiple bits for convenience and efficiency.
Slotted Drive Type: Suitable for use with slotted screws, offering versatility in applications.
S2 Alloy Steel Material: Provides enhanced durability and resistance to wear, ensuring long-lasting use.
40 mm Overall Length: Compact design for easy handling and access in tight spaces.
10-Piece Set: Offers multiple bits for convenience and efficiency.
Applications
Electronics assembly
General maintenance
DIY projects
General maintenance
DIY projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver Bit Slotted Drive, 40mm Overall 10-Piece
- RS PRO Screwdriver Bit T10 Tip 40mm Overall 10-Piece
- RS PRO Screwdriver Bit T20 Tip 40mm Overall 10-Piece
- RS PRO Screwdriver Bit PH1 Tip 40mm Overall 10-Piece
- Facom Screwdriver Bit Slotted Drive, 28mm Overall 1-Piece
- RS PRO Screwdriver Bit Slotted Drive, 25mm Overall 1-Piece
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- Wiha Screwdriver Bit Slotted Drive, 75mm Overall 1-Piece
