Facom Square Screwdriver Bit, 3/8 in Tip, 9.5 mm Tip, Square Drive 1-Piece, 100mm Overall
- RS Stock No.:
- 235-9596
- Mfr. Part No.:
- EF.6JL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.06
(exc. VAT)
€36.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.06 |
*price indicative
- RS Stock No.:
- 235-9596
- Mfr. Part No.:
- EF.6JL
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 9.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 9.5 mm | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom long socket holder 3/8 inch square drive. Locking by plunger.
Professional quality
delivers quality, strength and performance
Related links
- Facom Square Screwdriver Bit 50.8 mm Tip 25mm Overall 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 76.2 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 76.2 mm Tip 25mm Overall 1-Piece
- SAM Square Socket M14 Tip 100mm Overall
- Facom Square Screwdriver Bit 25.4 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 25mm Overall 1-Piece
- BETA Tri-Wing Screwdriver Bit 14L mm Tip 100mm Overall
