Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX15 Tip, 25mm Overall
- RS Stock No.:
- 692-681
- Mfr. Part No.:
- 2608900340
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.08 |
*price indicative
- RS Stock No.:
- 692-681
- Mfr. Part No.:
- 2608900340
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX15 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX15 | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit is engineered for high-speed drilling in wood, specifically designed for quick and efficient performance. This drill bit utilises Advanced Bosch Tip Technology, allowing for Rapid drilling whenever required. The self-feeding thread mechanism ensures optimal cutting with minimal pressure applied, making it an excellent choice for electricians and installation professionals. One of its standout features is the clever wave-shaped spade design that facilitates fast chip removal, enhancing the overall drilling experience. The product is suitable for softwoods and excels in creating through holes for various hardware installations, proving to be indispensable in tight spaces.
Ideal for fast and rough drilling in all types of softwood, optimising performance for electrical installations
Self-feeding thread allows for high-speed drilling with reduced pressure for enhanced efficiency
Clever wave-shaped spade design ensures quick chip removal, minimising downtime during use
Achieves speeds up to three times Faster than traditional Bosch spade bits, delivering superior productivity
1/4 inch impact rated hex shank is compatible with both impact and drill drivers, offering versatility for various applications
Available in multiple total lengths for added flexibility in meeting specific project requirements
Constructed to be user-friendly in tight niches, enhancing accessibility for demanding tasks
Related links
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX70 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
