Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX40 Tip, 25mm Overall
- RS Stock No.:
- 692-690
- Mfr. Part No.:
- 2608900344
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 692-690
- Mfr. Part No.:
- 2608900344
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX40 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX40 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for high-speed drilling in wood, making it an Ideal choice for electricians and installation workers. Its innovative self-feeding thread allows for quick penetration with minimal pressure, while the wave-shaped spade design enhances chip removal efficiency. This drill bit excels in applications involving softwoods, particularly when creating through holes for cables, pipes, and other fixtures. Whether you're handling tasks in tight spaces or looking for optimal drilling speed, this tool meets the demands of both professional and DIY users, ensuring clean and fast results.
Ideal for fast and rough drilling in various softwoods, enhancing productivity
Self-feeding thread ensures efficient drilling with minimal pressure required
Clever wave-shaped spade design facilitates Rapid chip removal for smoother operation
Rated for high-speed drilling, delivering up to 3x Faster performance compared to a standard Bosch spade bit
1/4 inch impact-rated hex shank makes it compatible with both impact drivers and drill drivers, offering versatility
Available in multiple lengths and sizes, catering to various project requirements
Easy to use in tight niches, making it suitable for challenging installations
Related links
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
