Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX20 Tip, 25mm Overall
- RS Stock No.:
- 692-683
- Mfr. Part No.:
- 2608900341
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.08 |
*price indicative
- RS Stock No.:
- 692-683
- Mfr. Part No.:
- 2608900341
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX20 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX20 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for fast and efficient drilling in softwoods, making it Ideal for electricians and installation workers. This innovative tool utilises self-feeding threads paired with Bosch tip technology, allowing for quick drilling with minimal pressure. Its clever wave-shaped design ensures Rapid chip removal, significantly enhancing speed and productivity when drilling through various materials like cables and pipes. With multiple length options available, it caters to different project requirements while maintaining high performance.
Self-feeding thread enables high-speed drilling with little effort
Clever wave-shaped spade design promotes fast chip removal
Optimised for use in softwood, including applications for cables and pipes
Compatible with impact drivers and drill drivers, thanks to the 1/4 inch impact rated hex shank
Performance is up to three times Faster compared to standard Bosch spade bits
Available in various total lengths to meet specific drilling needs
Designed with a shank diameter of 6.35 mm for versatile compatibility
Related links
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
