Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX25 Tip, 25mm Overall

Subtotal (1 unit)*

€20.85

(exc. VAT)

€25.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.85

*price indicative

RS Stock No.:
692-685
Mfr. Part No.:
2608900342
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Wheel Accessory

Size

TX25

Overall Length

25mm

Drive Size

1/4in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert self cut speed spade drill bit is engineered for efficient and fast drilling in softwood, making it Ideal for tasks like installing cables and pipes. It features a thoughtful design that combines Bosch Tip Technology with a self-feeding thread, ensuring quick entry and reduced effort on the user's part. The clever wave-shaped spade not only excels in cutting but also facilitates swift chip removal, promoting uninterrupted work. Whether on a job site or at home, this drill bit provides the speed and precision needed for effective installations, enabling electricians and other tradespeople to work with maximum efficiency.

Self-feeding thread allows for high-speed drilling with minimal pressure

Wave-shaped spade design enhances chip removal for improved drilling efficiency

Ideal for rough drilling tasks in all types of softwood

Not suitable for hardwood, ensuring focus on optimal performance in designated materials

Offers up to 3x Faster drilling compared to traditional Bosch spade bits

1/4 inch hex shank is impact rated for compatibility with impact drivers and drill drivers

Available in varied total lengths and diameters to meet specific project requirements

Designed for ease of use in tight spaces, making it versatile for various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy