Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX30 Tip, 25mm Overall
- RS Stock No.:
- 692-686
- Mfr. Part No.:
- 2608902091
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€9.87
(exc. VAT)
€12.14
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.87 |
*price indicative
- RS Stock No.:
- 692-686
- Mfr. Part No.:
- 2608902091
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX30 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX30 | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit excels in delivering Rapid and efficient drilling in softwood materials. Designed to simplify the drilling process, it features Advanced Bosch Tip Technology, ensuring optimal performance with minimal pressure required. This drill bit is particularly suited for electricians and installation workers, allowing for quick and rough drilling, making it Ideal for various applications, such as creating holes for cables and pipes. The self-feeding thread design offers effortless penetration, while its clever wave-shaped spade facilitates fast chip removal, enhancing overall drilling speed.
Ideal for drilling through all types of softwood
Capable of achieving up to 3x Faster speeds than other Bosch spade bits
Self-feeding thread allows for high-speed drilling with minimal effort
Designed for use in tight spaces, enhancing usability
Includes a 1/4 inch impact rated hex shank for compatibility with impact drivers and drill drivers
Various total lengths available to suit diverse project needs
Clever wave design optimizes chip removal, maintaining efficiency
Suitable for electricians and installation professionals who require speed and efficiency
Related links
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
