Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX50 Tip, 25mm Overall
- RS Stock No.:
- 692-694
- Mfr. Part No.:
- 2608902094
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 692-694
- Mfr. Part No.:
- 2608902094
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX50 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX50 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit is a specialized tool designed for Rapid and efficient drilling in softwood materials. It excels in applications such as drilling through holes for cables and pipes, making it an Ideal choice for electricians and installation professionals. The innovative self-feeding thread allows for high-speed drilling with minimal pressure required, ensuring that users can achieve Faster results in tight spaces. With its clever wave-shaped spade design, this drill bit facilitates quick chip removal, enhancing the drilling process even further.
Ideal for fast and rough drilling in all types of softwood
Self-feeding thread enables high-speed drilling with less pressure
Clever wave-shaped design promotes quick chip removal
Up to 3x Faster performance compared to standard Bosch spade bits
1/4 inch impact rated hex shank suitable for use with impact drivers and drill drivers
Available in various total lengths to suit different drilling needs
Ergonomically designed for ease of use in tight and confined areas
Not suitable for hardwood, maximising efficiency when used on compatible materials
Related links
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
