Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX55 Tip, 25mm Overall
- RS Stock No.:
- 692-697
- Mfr. Part No.:
- 2608900347
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€21.82
(exc. VAT)
€26.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.82 |
*price indicative
- RS Stock No.:
- 692-697
- Mfr. Part No.:
- 2608900347
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX55 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX55 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for efficient and Rapid drilling through softwood materials. It incorporates the latest Bosch Tip Technology for outstanding performance, allowing users to achieve fast and straightforward drilling. This innovative spade drill bit features a self-feeding thread that facilitates high-speed penetration with minimal effort required. Its clever wave-shaped design promotes effective chip removal, enhancing the overall drilling experience while ensuring durability and reliability. Ideal for electricians and installation professionals, this tool proves to be a dependable partner for various applications, such as making through holes for cables and pipes.
Optimised for fast, rough drilling in all types of softwood
Self-feeding thread enables efficient drilling with minimal pressure
Wave-shaped design enhances chip removal for uninterrupted drilling
Up to three times Faster than traditional Bosch spade bits
1/4 inch impact-rated hex shank is compatible with impact drivers and drill drivers
Multiple total lengths available, catering to varied application needs
Compact size Ideal for use in tight spaces and niches
Designed specifically for high-speed efficiency, making it Ideal for installation works
Related links
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
