Teng Tools Bit, 5/16 in Tip, 4 Tip, Phillips Drive, 43mm Overall 1-Piece
- RS Stock No.:
- 809-905
- Mfr. Part No.:
- 930004
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 809-905
- Mfr. Part No.:
- 930004
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 4 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 43mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 4 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 43mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are designed for professional use, specifically for driving Phillips type screws efficiently. The 5/16 inch hexagon drive provides compatibility with 1/2 inch drive impact drivers for enhanced performance.
Manufactured from Durable S2 steel for longevity
Engineered for use with Phillips type screws and fastenings
Features a 5/16 inch hex drive, suitable for various impact drivers
Compact length of 43 mm ensures ease of use in tight spaces
Related links
- Teng Tools Bit 1 Tip 40mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit 3 Tip 42mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 30mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
