Teng Tools Bit, 1/4 in Tip, 20 Tip, Torx Drive, 89mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
809-616
Mfr. Part No.:
TX8901001
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

20

Number of Pieces

1

Material

Steel

Overall Length

89mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX Bits are designed to work seamlessly with 1/4 inch hex drive bit holders and accessories, ensuring precision for fastenings with internal TX type holes.

Manufactured to DIN ISO 1173 standards for reliable quality

Crafted from Durable S2 Steel, ensuring long-lasting performance

Length of 89mm provides optimal reach in tight spaces

Lightweight design at 12g enhances user comfort during use

Compatible with various fastenings for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy