Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 809-620
- Mfr. Part No.:
- TXP3003001
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 809-620
- Mfr. Part No.:
- TXP3003001
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer robust performance designed for higher torsion, suitable for use with 1/4 inch hex drive bit holders. Ideal for fastenings featuring an internal TX hole, providing exceptional reliability in various applications.
Constructed from Durable S2 steel for enhanced longevity
Includes five pieces to cater to multiple fastening needs
30mm length optimised for ease of use and precision
Designed specifically for impact applications to withstand high torque
Country of origin: Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
