Teng Tools Bit, 1/4 in Tip, 10 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 809-622
- Mfr. Part No.:
- TXP5001001
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 809-622
- Mfr. Part No.:
- TXP5001001
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 10 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 10 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver superior performance with a robust design tailored for high torque applications. They are Ideal for use with 1/4 inch hex drive bit holders, ensuring versatility for demanding tasks.
Designed for superior torsion strength to withstand heavy-duty use
Compatible with fastenings featuring an internal TX hole for enhanced functionality
Constructed from S2 steel for improved durability and longevity
Impact rated to handle extreme torque conditions with ease
Length of 50mm provides optimal reach for various applications
Related links
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Bit 27 Tip 50mm Overall 1-Piece
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
