Teng Tools Bit, 5/16 in Tip, 50 Tip, Torx Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 810-516
- Mfr. Part No.:
- 970050
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 810-516
- Mfr. Part No.:
- 970050
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 50 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 50 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits excel in delivering exceptional performance for fastening applications. Designed specifically for use with fastenings featuring a TX hole, these bits ensure maximum torque transfer and reliability.
5/16 inch hexagon drive designed for use with 1/2 inch drive impact drivers
Manufactured from Durable S2 steel for increased longevity
Compatible with fastenings that have a TX hole for secure engagement
Weighs 20 grams, making it lightweight and easy to handle
Meets high standards with a size of TX50 for versatile applications
Related links
- Teng Tools Bit 45 Tip 36mm Overall 1-Piece
- Teng Tools Bit 55 Tip 36mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
