Teng Tools Bit, 1/4 in Tip, 27 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 810-896
- Mfr. Part No.:
- TXP5002701
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 810-896
- Mfr. Part No.:
- TXP5002701
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 27 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 27 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is specifically designed for high-torsion applications, offering exceptional performance for fastenings with internal TX holes. Its robust construction ensures reliability during use with various bit holders and accessories.
Manufactured from Durable S2 steel for extended lifespan
Features a 50mm length, optimised for effective torque delivery
Designed for use with 1/4 inch hex drive systems for versatile compatibility
Impact rated to withstand high-torsion demands during operation
Related links
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Bit 10 Tip 50mm Overall 1-Piece
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
