Teng Tools Impact Bit, 1/4 in Tip, 1/4 in Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 809-625
- Mfr. Part No.:
- TXP5004001
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 809-625
- Mfr. Part No.:
- TXP5004001
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Bit | |
| Size | 1/4 in | |
| Material | S2 Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Bit | ||
Size 1/4 in | ||
Material S2 Steel | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
1/4" TX Impact Bits 50mm TX40 x1 - TXP5004001
Designed for higher torsion
For use with 1/4" hex drive bit holders and accessories
Designed for use with fastenings with an internal TX hole
For use with 1/4" hex drive bit holders and accessories
Designed for use with fastenings with an internal TX hole
Related links
- Teng Tools Bit 10 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 27 Tip 50mm Overall 1-Piece
- Phoenix Contact Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
