Teng Tools Hex Screwdriver Bit, 10 mm Drive, 10 mm Tip, Hex Drive, 75mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
809-638
Mfr. Part No.:
210810
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Screwdriver Bit

Size

10 mm

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bits are essential hand tools designed for fastening applications with a hexagonal hole, providing precision and reliability in various tasks across multiple sectors.

10mm/12mm hexagon drive suitable for compatible bit holders

Manufactured to DIN 3126 / ISO 1173 standards for quality assurance

Constructed from Durable S2 steel to ensure longevity

Designed for use in automotive, maintenance, and engineering

Net weight of 47 grams for easy handling during use

75mm length provides reach for deep-set applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy