Teng Tools Hex Screwdriver Bit, 12 mm Drive, 14 mm Tip, Hex Drive, 40mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.21

(exc. VAT)

€12.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.21

*price indicative

RS Stock No.:
810-616
Mfr. Part No.:
210714
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Screwdriver Bit

Size

14 mm

Number of Pieces

1

Material

Steel

Overall Length

40mm

Drive Size

12mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bit is designed for precise fastening tasks and is compatible with necessary bit holders. Its robust construction ensures reliability in various applications, making it a staple for both professionals and enthusiasts.

10mm/12mm hexagon drive for versatile use with bit holders

Engineered for fastenings featuring a hexagon hole

Manufactured in accordance with DIN 3126 / ISO 1173 standards

Constructed from Durable S2 Steel for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy