Teng Tools Bit, 10 mm Tip, 27 Tip, Torx Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 810-485
- Mfr. Part No.:
- 220827
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 810-485
- Mfr. Part No.:
- 220827
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 27 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 27 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is a precision-engineered tool designed for use with fastenings featuring a TX hole, ensuring efficient and secure fastening applications.
10/12 mm hexagon drive compatible with appropriate bit holders
Manufactured to DIN ISO 1173 standards for reliability
Constructed from S2 steel for enhanced durability
Country of origin is Taiwan, ensuring quality craftsmanship
Length of 75 mm, Ideal for various applications
Not designed for impact use, ensuring stability during operation
Barcode: 5020385104822 for easy identification
Related links
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Teng Tools Bit 45 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX50 Tip 75mm Overall 1-Piece
- Teng Tools Bit 25 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 40 Tip 75mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
