Teng Tools Hex Screwdriver Bit, 5/16 in Drive, 4 mm Tip, Hex Drive, 44mm Overall 1-Piece

Subtotal (1 unit)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.81

*price indicative

RS Stock No.:
809-886
Mfr. Part No.:
910504
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit

Head Type

Hex

Size

4 mm

Number of Pieces

1

Material

Steel

Overall Length

44mm

Drive Size

5/16in

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools impact driver bits provide essential performance for fastenings with a hexagon hole. Crafted for use with 1/2 inch drive impact drivers, they ensure efficient application in demanding situations.

5/16 inch hexagon drive accommodates a variety of fastening tasks

Manufactured from Durable S2 steel for enhanced longevity

Designed specifically for in-hex screws and grub screws

Compact length of 44 mm Ideal for tight spaces

Weighs just 12 grams, promoting ease of use

Engineered for high-impact applications, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy