Teng Tools Hex Screwdriver Bit, 12 mm Drive, 19 mm Tip, Hex Drive, 40mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.12

*price indicative

RS Stock No.:
809-634
Mfr. Part No.:
210719
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit

Head Type

Hex

Size

19 mm

Number of Pieces

1

Material

Steel

Overall Length

40mm

Drive Size

12mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bits offer robust performance designed specifically for fastenings with hexagon holes, featuring a 12mm hex drive and 40mm length for enhanced versatility in various applications.

Constructed from high-quality S2 steel for durability

Designed to meet DIN 3126 / ISO 1173 standards for reliability

Compatible with 10mm/12mm hexagon drive bit holders

Country of origin: Taiwan, ensuring quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy