Teng Tools Hex Screwdriver Bit, 5/16 in Drive, 6 mm Tip, Hex Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 809-888
- Mfr. Part No.:
- 910506
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 809-888
- Mfr. Part No.:
- 910506
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 46mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 46mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are designed for efficient use with hexagon fastenings, providing high compatibility with 1/2 inch drive impact drivers for professional applications.
5/16 inch hexagon drive for versatility in various tasks
Manufactured from Durable S2 steel for enhanced longevity
Perfectly compatible for use with in-hex screws and grub screws
Designed for impact usage, ensuring reliable performance
Related links
- Teng Tools Hex Screwdriver Bit 10 mm Tip 36mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 5 mm Tip 45mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 8 mm Tip 47mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 44mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 7 mm Tip 75mm Overall 1-Piece
