Teng Tools Bit, 5/16 in Tip, 3 Tip, Pozidriv Drive, 36mm Overall 1-Piece

Subtotal (1 unit)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.81

*price indicative

RS Stock No.:
810-589
Mfr. Part No.:
920003
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

3

Number of Pieces

1

Material

Steel

Overall Length

36mm

Drive Size

5/16in

Drive Type

Pozidriv

COO (Country of Origin):
TW
The Teng Tools impact driver bits deliver exceptional performance for Pozidriv type screws. Designed for use with 1/2 inch drive impact drivers, these bits ensure efficient fastening in demanding work environments.

5/16 inch hexagon drive for compatibility with various impact drivers

Manufactured from S2 steel for enhanced durability and longevity

Designed specifically for Pozidriv type screws and fastenings

Lightweight at only 12g, offering ease of use during operation

Dimensions include a length of 36 mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy