Teng Tools Hex Screwdriver Bit, 10 mm Drive, 10 mm Tip, Hex Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-608
- Mfr. Part No.:
- 210705
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 810-608
- Mfr. Part No.:
- 210705
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits offer precision for fastening tasks with a 10mm hexagon drive, designed for compatibility with appropriate bit holders, ensuring effective use on hexagonal fastenings.
10mm/12mm hexagon drive for optimal compatibility with bit holders
Manufactured to DIN 3126 / ISO 1173 standards for reliability
Bit length of 40mm provides extra reach in confined spaces
Crafted from S2 Steel for enhanced durability and strength
Country of origin is Taiwan, assuring quality craftsmanship
Related links
- Teng Tools Hex Screwdriver Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 9 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 8 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 7 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 40mm Overall 1-Piece
